Part Details for 2202622 by Phoenix Contact
Overview of 2202622 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202622-ND
|
DigiKey | COMPONENT HOUSING COVER COLOR: L Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28 In Stock |
|
$2.7431 / $3.8400 | Buy Now |
DISTI #
651-2202622
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 18,8 LC 8U 7035 RoHS: Compliant | 16 |
|
$3.3000 / $3.9200 | Buy Now |
DISTI #
71530681
|
RS | Component Housing Cover Color L, Gray, Plastic, Polyamide | Phoenix Contact 2202622 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - L-type - Housing cover - width: 20.94 mm - height: 114.1 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
DISTI #
000000000005577568
|
Sager | Enclosures for Industrial Automation ME-IO 18,8 LC 8U 7035 Min Qty: 10 | 0 |
|
$3.4500 / $4.0300 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 1200 |
|
RFQ | |
|
Master Electronics | DIN rail housing - L-type - Housing cover - width: 20.94 mm - height: 114.1 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME-IO 18,8 LC 8U 7035 | 44 |
|
$31.6500 | Buy Now |