Part Details for 2202620 by Phoenix Contact
Overview of 2202620 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202620-ND
|
DigiKey | COMPONENT HOUSING LOWER PART COL Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1520 | Buy Now |
DISTI #
651-2202620
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 75,2 LB 10U 7035 RoHS: Compliant | 8 |
|
$17.0400 / $20.4900 | Buy Now |
DISTI #
71531182
|
RS | Housing, 2.983" L x 3.543" W x 1.871" H (75.00mm x 90.00mm x 47.50mm) | Phoenix Contact 2202620 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$14.7800 / $18.0300 | Buy Now |
DISTI #
000000000005577567
|
Sager | Enclosures for Industrial Automation ME-IO 75,2 LB 10U 7035 Min Qty: 10 | 0 |
|
$18.3900 / $20.6000 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 950 |
|
RFQ | |
DISTI #
3260624
|
Farnell | DIN RAIL HOUSING, LOWER, POLYAMIDE, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.3552 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$14.7800 / $18.0300 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME-IO 75,2 LB 10U 7035, Mounting base housing | 8 |
|
$79.8700 | Buy Now |
Part Details for 2202620
2202620 CAD Models
2202620 Part Data Attributes:
|
2202620
Phoenix Contact
Buy Now
|
Compare Parts:
2202620
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |