-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2202502-4) C/A, 4X MINISAS HD, 28AWG PASSIVE, 3M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4755
|
Newark | Computer Cables Mini Sas Hd 4X-4X 3M 28Awg Cable |Amp Te Connectivity 2202502-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3100 | Buy Now |
DISTI #
17X8766
|
Newark | Cable Assembly, Mini Sas Hd 4X-Mini Sas Hd 4X, 3M, 28Awg, Connector Type A:Mini Sas Hd 36 Position Plug, Connector Type B:Mini Sas Hd 36 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 2202502-4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9200 | Buy Now |
DISTI #
17-2202502-4-ND
|
DigiKey | C/A, 4X MINISAS HD, 28AWG PASSIV Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3280 | Buy Now |
DISTI #
2202502-4
|
Avnet Americas | Cable Assembly Turbotwin 28AWG 4x Passive Mini-SAS HD to 4x Passive Mini-SAS HD Plug to Plug 3m - Bulk (Alt: 2202502-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$87.4940 | Buy Now |
DISTI #
571-2202502-4
|
Mouser Electronics | Computer Cables Mini SAS HD 4x - 4x 3M 28AWG CABLE ASSY RoHS: Compliant | 0 |
|
$91.3200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$85.9600 | Buy Now |
DISTI #
AMP2202502-4
|
Heilind Electronics | C/A, 4X MINISAS HD, 28AWG PASS | Americas - 0 in Stock |
|
$107.4446 / $109.0483 | Buy Now |
|
Onlinecomponents.com | C/A, 4X MINISAS HD, 28AWG PASSIVE, 3M RoHS: Compliant |
26 In Stock |
|
$95.1000 / $129.2600 | Buy Now |
DISTI #
82392999
|
Verical | Cable Assembly Serial 3m 28AWG Mini-SAS HD to Mini-SAS HD 36 to 36 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 25 |
|
$114.8954 / $159.3835 | Buy Now |
DISTI #
AMP2202502-4
|
Interstate Connecting Components | C/A, 4X MINISAS HD, 28AWG PASS | 0 |
|
$107.4446 / $109.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2202502-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2202502-4
TE Connectivity
(2202502-4) C/A, 4X MINISAS HD, 28AWG PASSIVE, 3M
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 16 | |
Wire Size-Max | 28 AWG |