Part Details for 2202220 by Phoenix Contact
Overview of 2202220 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4017-ND
|
DigiKey | CONN TERM BLK LGT IND ELEM 1POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$10.9788 / $14.9100 | Buy Now |
DISTI #
651-2202220
|
Mouser Electronics | Terminal Block Tools & Accessories UK 5-HESI LIGHT 24 RoHS: Compliant | 44 |
|
$10.7500 / $14.5500 | Buy Now |
|
Onlinecomponents.com | Light indicator - color: transparent RoHS: Compliant |
51 In Stock |
|
$10.6500 / $14.5100 | Buy Now |
DISTI #
78448404
|
Verical | Light indicator, color: transparent Min Qty: 5 Package Multiple: 5 Date Code: 1910 | Americas - 50 |
|
$18.8630 | Buy Now |
DISTI #
2202220
|
TTI | Terminal Block Tools & Accessories UK 5-HESI LIGHT 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.3000 / $11.8300 | Buy Now |
DISTI #
000000000000184109
|
Sager | Terminal Block Tools & Accessories UK 5-HESI LIGHT 24 Min Qty: 50 | 0 |
|
$13.0100 / $13.5000 | Buy Now |
|
Dynamic Solutions GmbH | Light indicator | 800 |
|
RFQ | |
|
Master Electronics | Light indicator - color: transparent RoHS: Compliant |
51 In Stock |
|
$10.6500 / $14.5100 | Buy Now |
|
Neutron USA | Light indicator, color: transparent, UK 5-HESI LEUCHTANZEIGE 24 | 50 |
|
$80.4500 | Buy Now |
Part Details for 2202220
2202220 CAD Models
2202220 Part Data Attributes:
|
2202220
Phoenix Contact
Buy Now
|
Compare Parts:
2202220
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |