Part Details for 220203 by Lapp Group
Overview of 220203 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-220203-ND
|
DigiKey | LFLEX TRAY II 2/3C Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72151838
|
RS | Tray Cable, OLFLEX TRAY II, 2 AWG/3C, 600V, UL TC-ER, UL MTW | Lapp Group 220203 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,508.4700 | RFQ |
DISTI #
72161142
|
RS | Tray Cable, OLFLEX TRAY II, 2 AWG/3C, 600V, UL TC-ER, UL MTW | Lapp Group 220203 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,228.8100 | RFQ |
Part Details for 220203
220203 CAD Models
220203 Part Data Attributes
|
220203
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
220203
Lapp Group
Wire And Cable, 3 Conductor(s), 2AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VNTC CABLES | |
Application | INDUSTRIAL PLANT EXPANSIONS, AUTOMOTIVE PLANTS, TRAY WIRING | |
Approvals | CE; CSA; CUL; MSHA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 33.7 mm2 | |
Diameter | 29.3 mm | |
Insulator Material | PVC/NYLON | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Resistance | 888 Ω | |
Shielding | NO | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |