Part Details for 2202018 by Phoenix Contact
Overview of 2202018 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2202018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202018-ND
|
DigiKey | HOUSING COMPONENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$1.5056 / $2.1100 | Buy Now |
DISTI #
651-2202018
|
Mouser Electronics | Enclosures for Industrial Automation UM-BASIC/PRO 72 COVER-L KMGY RoHS: Compliant | 17 |
|
$1.5000 / $2.1100 | Buy Now |
DISTI #
71530685
|
RS | Housing Component, Gray, Plastic, Polyamide | Phoenix Contact 2202018 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$1.5800 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Lateral element (left) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 72 mm RoHS: Compliant |
300 In Stock |
|
$1.4800 / $2.0900 | Buy Now |
DISTI #
2202018
|
TTI | Enclosures for Industrial Automation UM-BASIC/PRO 72 COVER-L KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4900 / $1.9500 | Buy Now |
|
Dynamic Solutions GmbH | Side element | 1200 |
|
RFQ | |
|
Master Electronics | Lateral element (left) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 72 mm RoHS: Compliant |
300 In Stock |
|
$1.4800 / $2.0900 | Buy Now |