Part Details for 220200-2201 by Molex
Results Overview of 220200-2201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92202-000 | Renesas Electronics Corporation | Dual 1-4 Decoder 54FCT139T | |
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 220200-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6832
|
Newark | 2.0Wb Mlp Dual Rec Hsg 20Ckt Blk |Molex 220200-2201 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3190 | Buy Now |
DISTI #
2202002201
|
Avnet Americas | 2.0WB MLP DUAL REC HSG 20CKT BLK - Tape and Reel (Alt: 2202002201) Min Qty: 3200 Package Multiple: 3200 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-220200-2201
|
Mouser Electronics | Headers & Wire Housings 2.0WB MLP DUAL REC HSG 20CKT BLK RoHS: Compliant | 0 |
|
$0.1830 / $0.4300 | Order Now |