Part Details for 2202-3234 by WAGO Innovative Connections
Overview of 2202-3234 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2202-3234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7335
|
Newark | Triple-Deck Terminal Block With Push-Button Through/Through/Through Terminal Block, Blue |Wago 2202-3234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $11.4400 | Buy Now |
DISTI #
2946-2202-3234-ND
|
DigiKey | TRIPLE DECK TERM BLOCK WITH PUSH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$5.6017 / $10.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | Triple-deck terminal block - with push-button - Through/through/through terminal block - N/N/N - with marker carrier - for Ex e II and Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$7.2500 / $10.3800 | Buy Now |