Part Details for 2202-2727 by WAGO Innovative Connections
Overview of 2202-2727 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2202-2727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5130
|
Newark | Terminal Block, Din Rail, 4Pos, 22-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Wago 2202-2727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $12.7900 | Buy Now |
DISTI #
2946-2202-2727-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$6.6433 / $10.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3100 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block with push-buttons - ground/through (PE/N) - rail mount - 2-conductor - 5.2 mm wide - gray, RoHS: Compliant | 0 |
|
$8.7700 / $11.9300 | Buy Now |
DISTI #
3387837
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 22-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9604 / $12.6949 | Buy Now |
DISTI #
3387837
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 22-12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$9.5652 / $12.2981 | Buy Now |