-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7371
|
Newark | Pluggable I/O Conn, 8Pos, 1Port Rohs Compliant: Yes |Te Connectivity 2201864-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$9.3500 / $13.3500 | Buy Now |
DISTI #
A120595-ND
|
DigiKey | CONN MULTI-PURP RCPT 8P SLD STR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
109 In Stock |
|
$10.3295 / $14.5800 | Buy Now |
DISTI #
2201864-1
|
Avnet Americas | Conn Rectangular SKT 8 POS Solder ST Cable Mount Tray (Alt: 2201864-1) RoHS: Compliant Min Qty: 272 Package Multiple: 136 | 0 |
|
$8.8736 / $10.6784 | Buy Now |
DISTI #
40Y2965
|
Avnet Americas | Conn Rectangular SKT 8 POS Solder ST Cable Mount Tray - Bulk (Alt: 40Y2965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$12.4200 / $15.6400 | Buy Now |
DISTI #
571-2201864-1
|
Mouser Electronics | I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT RoHS: Compliant | 1289 |
|
$9.9200 / $13.0100 | Buy Now |
DISTI #
70479010
|
RS | Type I Series, Cable Mount Mini I/O Connector Receptacle, 8 Way, Shielded | TE Connectivity 2201864-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 272 |
|
$11.3000 / $13.5400 | Buy Now |
|
Future Electronics | 8 Position (2 x 4) Black Solder PCB Mount MINI I/O Modular Jack Type I L Kit RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 272 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.2000 | Buy Now |
|
Future Electronics | 8 Position (2 x 4) Black Solder PCB Mount MINI I/O Modular Jack Type I L Kit RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 272 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.2000 | Buy Now |
DISTI #
AMP2201864-1
|
Heilind Electronics | MINI I/O REC KIT TYPE I L | Americas - 0 in Stock |
|
$11.0588 / $11.2239 | Buy Now |
|
Onlinecomponents.com | MINI I/O REC KIT TYPE I L RoHS: Compliant |
180 Partner Stock |
|
$9.8300 / $13.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2201864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2201864-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |