Part Details for 2201822 by Phoenix Contact
Overview of 2201822 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10444-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$2.3240 / $2.6000 | Buy Now |
DISTI #
651-2201822
|
Mouser Electronics | Enclosures for Industrial Automation EH52,5FCSS/ABSGY7035 CVR,FLT,OPN,CLSD,GR RoHS: Compliant | 0 |
|
$2.3200 / $2.6000 | Order Now |
DISTI #
71530516
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $3.1600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 52.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$2.3400 / $3.3800 | Buy Now |
DISTI #
PH-2201822
|
TME | Cover, for enclosures, UL94HB, Series: EH 52,5 FLAT, ABS, grey Min Qty: 1 | 0 |
|
$1.9100 / $2.6300 | RFQ |
DISTI #
000000000005384473
|
Sager | Enclosures for Industrial Automation EH52,5FCSS/ABSGY7035 CVR,FLT,OPN,CLSD,GR Min Qty: 10 | 0 |
|
$2.9300 / $3.4100 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 52.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$2.3400 / $3.3800 | Buy Now |
Part Details for 2201822
2201822 CAD Models
2201822 Part Data Attributes
|
2201822
Phoenix Contact
Buy Now
|
Compare Parts:
2201822
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |