Part Details for 22018-212 by Winchester Interconnect
Overview of 22018-212 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD | |
ME3220-183KLC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 22018-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | GUIDE SOCKET Package Multiple: 1 | 0 |
|
RFQ |