There are no models available for this part yet.
Overview of 2201739 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2201739 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-10407-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$3.5849 / $4.9600 | Buy Now | |
DISTI #
651-2201739
|
Mouser Electronics | Enclosures for Industrial Automation EH 35-B/ABS BK9005 BASE,TALL,BLACK RoHS: Compliant | 1 |
|
$3.5800 / $4.9600 | Buy Now | |
DISTI #
71530425
|
RS | Electronic Housing Base, Black, Plastic, ABS | Phoenix Contact 2201739 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.4500 | RFQ | |
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - height: 75 mm - depth: 87.3 mm - color: black (9005) RoHS: Compliant | 0 |
|
$3.6100 / $5.2700 | Buy Now | ||
DISTI #
PH-2201739
|
TME | Enclosure: enclosure base, 35mm, ABS, black, UL94HB, Series: EH 35 Min Qty: 1 | 0 |
|
$2.9400 / $4.0700 | RFQ | |
DISTI #
000000000005384436
|
Sager | Enclosures for Industrial Automation EH 35-B/ABS BK9005 BASE,TALL,BLACK Min Qty: 10 | 0 |
|
$4.4600 / $5.1900 | Buy Now | |
Dynamic Solutions GmbH | Mounting base housing | 670 |
|
RFQ | |||
Master Electronics | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - height: 75 mm - depth: 87.3 mm - color: black (9005) RoHS: Compliant | 0 |
|
$3.6100 / $5.2700 | Buy Now |