Part Details for 2201738 by Phoenix Contact
Results Overview of 2201738 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2201738 Information
2201738 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2201738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10406-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.4030 / $3.4600 | Buy Now |
DISTI #
651-2201738
|
Mouser Electronics | Enclosures for Industrial Automation EH 35-B/ABS GY7035 BASE,TALL,GRAY RoHS: Compliant | 0 |
|
$3.4500 / $4.9500 | Order Now |
DISTI #
71530485
|
RS | Electronic Housing Base, Gray, Plastic, ABS | Phoenix Contact 2201738 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - ... more RoHS: Compliant | 0 |
|
$3.5700 / $5.1500 | Buy Now |
DISTI #
87361954
|
Verical | Component Housing, With Vents, Lower Part, Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 29 |
|
$4.0740 | Buy Now |
DISTI #
PH-2201738
|
TME | Enclosure: enclosure base, 35mm, ABS, grey, UL94HB, Series: EH 35 Min Qty: 1 | 29 |
|
$2.7100 / $3.7500 | Buy Now |
DISTI #
000000000005384435
|
Sager | Enclosures for Industrial Automation EH 35-B/ABS GY7035 BASE,TALL,GRAY Min Qty: 10 | 0 |
|
$4.4600 / $5.1900 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - ... more RoHS: Compliant | 0 |
|
$3.5700 / $5.1500 | Buy Now |