Part Details for 2201526 by Phoenix Contact
Overview of 2201526 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10494-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3480 | Buy Now |
DISTI #
651-2201526
|
Mouser Electronics | Enclosures for Industrial Automation EH90-CCS/ABSBK9005 CVR,TALL,CLSD,BLACK RoHS: Compliant | 0 |
|
$3.3400 / $4.6900 | Order Now |
DISTI #
71530537
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201526 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.5600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - tall design - without connection opening - width: 90.1 mm - height: 75.27 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.3700 / $4.8700 | Buy Now |
DISTI #
PH-2201526
|
TME | Cover, for enclosures, UL94HB, Series: EH 90, ABS, grey, 90mm Min Qty: 1 | 0 |
|
$2.6300 / $3.6700 | RFQ |
DISTI #
000000000005384429
|
Sager | Enclosures for Industrial Automation EH90-CCS/ABSBK9005 CVR,TALL,CLSD,BLACK Min Qty: 10 | 0 |
|
$4.2100 / $4.9100 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - tall design - without connection opening - width: 90.1 mm - height: 75.27 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.3700 / $4.8700 | Buy Now |