Part Details for 2201123 by Phoenix Contact
Overview of 2201123 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2201123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201123-ND
|
DigiKey | HEAVYCON HOUSING/ACCESSORY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1300 | Buy Now |
DISTI #
651-2201123
|
Mouser Electronics | Enclosures for Industrial Automation HC-ALU 6-100.5 DKL- COVER GY RoHS: Compliant | 0 |
|
$46.0300 / $47.1400 | Order Now |
DISTI #
71531290
|
RS | Base, 39.370" W (1000.00mm), Natural, 1000mm Wide Housing | Phoenix Contact 2201123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7100 / $48.9800 | RFQ |
|
Onlinecomponents.com | Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$36.8500 / $46.4700 | Buy Now |
DISTI #
000000000003809621
|
Sager | Enclosures for Industrial Automation HC-ALU 6-100.5 DKL- COVER GY Min Qty: 1 | 0 |
|
$45.2800 / $50.7000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1800 |
|
RFQ | |
|
Master Electronics | Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$36.8500 / $46.4700 | Buy Now |