Part Details for 2201121 by Phoenix Contact
Overview of 2201121 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201121-ND
|
DigiKey | HEAVYCON HOUSING/ACCESSORY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7700 | Buy Now |
DISTI #
651-2201121
|
Mouser Electronics | Enclosures for Industrial Automation HC-ALU 6-53.5 DKL- COVER GY RoHS: Compliant | 0 |
|
$40.4100 / $41.3800 | Order Now |
DISTI #
71531278
|
RS | Housing, 38.976" W (990.00mm), unpainted, 990mm Wide Housing | Phoenix Contact 2201121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1000 / $42.9900 | RFQ |
|
Onlinecomponents.com | Profile housing - length: 15 mm - Side part - color: gray - width: 77.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$32.3500 / $40.7900 | Buy Now |
DISTI #
000000000003809619
|
Sager | Enclosures for Industrial Automation HC-ALU 6-53.5 DKL- COVER GY Min Qty: 1 | 0 |
|
$39.7400 / $44.5100 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | Profile housing - length: 15 mm - Side part - color: gray - width: 77.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$32.3500 / $40.7900 | Buy Now |