Part Details for 2201 by Thomas & Betts
Overview of 2201 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T2163
|
Newark | 1/2" Liquidtight Strain Relief Cord Connector |Abb Thomas & Betts 2201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Liquidtight Strain Relief Cord Connector - 1/2 Inch - 45 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.250 to 0.375 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$19.1400 / $25.3400 | Buy Now |
|
Master Electronics | Liquidtight Strain Relief Cord Connector - 1/2 Inch - 45 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.250 to 0.375 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$19.1400 / $25.3400 | Buy Now |