Part Details for 2201.0 by Altech Corporation
Overview of 2201.0 by Altech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5893
|
Newark | H0.50/8 Insulated,20Awg |Altech 2201.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1320 | Buy Now |
DISTI #
2201.0-ND
|
DigiKey | CONN FERRULE 20AWG ORANGE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
11990 In Stock |
|
$0.0732 / $0.2000 | Buy Now |
DISTI #
845-22010
|
Mouser Electronics | Terminals H0.50/8 Insulated,20AWG RoHS: Compliant | 13296 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | Orange 2.8 x 14 mm 20 AWG Original Industry Standard Ferrule RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0680 / $0.0790 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrules Terminal 20AWG 14mm 2.8mm Tin RoHS: Compliant |
6055 In Stock 70000 Factory Stock |
|
$0.0673 / $0.1025 | Buy Now |
DISTI #
78819020
|
Verical | Ferrules Terminal 20AWG Copper Orange PIN 14mm Tin Min Qty: 500 Package Multiple: 500 Date Code: 2133 | Americas - 6000 |
|
$0.1047 / $0.1424 | Buy Now |
DISTI #
66959090
|
Verical | Ferrules Terminal 20AWG Copper Orange PIN 14mm Tin Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$28.4739 / $30.0341 | Buy Now |
DISTI #
66959051
|
Verical | Ferrules Terminal 20AWG Copper Orange PIN 14mm Tin Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$29.2332 / $30.0341 | Buy Now |
|
Quest Components | 380 |
|
$0.0952 / $0.4760 | Buy Now |
Part Details for 2201.0
2201.0 CAD Models
2201.0 Part Data Attributes:
|
2201.0
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2201.0
Altech Corporation
Terminal Block Accessory, Ferrule, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Altech | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 20 AWG |