Part Details for 2201-V by Bourns Inc
Overview of 2201-V by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 7mOhm DCR RDL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2201-V
2201-V CAD Models
2201-V Part Data Attributes:
|
2201-V
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2201-V
Bourns Inc
General Purpose Inductor, 10uH, 15%, 1 Element, Amorphous Magnetic-Core, 5193,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5193 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.346 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23.698 mm | |
Package Length | 13.03 mm | |
Package Style | Radial | |
Package Width | 23.698 mm | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |