Part Details for 2200LL-H-101-RC by JW Miller
Overview of 2200LL-H-101-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200LL-H-101-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2056
|
Newark | High Current Inductor, 100Uh, 6.8A, 15%, Product Range:2200Ll Series, Inductance:100Μh, Rms Current (Irms):6.8A, Dc Resistance Max:0.027Ohm, Inductance Tolerance:± 15%, Case Dimensions:27.94Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2200LL-H-101-RC RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |