2200LL-471-H-RC
Description: General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT

Overview of 2200LL-471-H-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 2200LL-471-H-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M1441-ND
DigiKey FIXED IND 470UH 3.7A 92 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk 276
In Stock
  • 1 $5.0200
  • 10 $4.1960
  • 108 $3.0104
  • 1,080 $2.6455
$2.6455 / $5.0200 Buy Now
DISTI # 2200LL-471-H-RC
Avnet Americas Toroidal Inductor, 470 uH, 3.7 A, 92 Milliohm, ? 15% - Boxed Product (Development Kits) (Alt: 2200LL-471-H-RC) RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Box 0
  • 648 $2.5651
  • 864 $2.5109
  • 1,512 $2.4567
  • 3,240 $2.4025
  • 6,480 $2.3483
  • 32,400 $2.2941
  • 64,800 $2.2580
$2.2580 / $2.5651 Buy Now
DISTI # 652-2200LL-471-H-RC
Mouser Electronics Power Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HI CURRNT RoHS: Compliant 1353
  • 1 $5.0200
  • 10 $4.2000
  • 108 $3.0000
  • 216 $2.9100
  • 540 $2.6400
$2.6400 / $5.0200 Buy Now
DISTI # 73793505
RS Inductor, ToroidalBOXBox | Bourns 2200LL-471-H-RC RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 648 $5.0700
  • 3,240 $4.8200
  • 6,480 $4.5600
  • 12,960 $4.3100
$4.3100 / $5.0700 RFQ
Onlinecomponents.com Inductor High Current Toroid 470uH/185.7uH 15% 1KHz 3.7A 92mOhm DCR RDL RoHS: Compliant 0
  • 162 $4.7000
  • 324 $2.8900
  • 486 $2.2900
  • 648 $2.2400
$2.2400 / $4.7000 Buy Now
DISTI # 2200LL-471-H-RC
Avnet Abacus Toroidal Inductor, 470 uH, 3.7 A, 92 Milliohm, � 15% (Alt: 2200LL-471-H-RC) RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Inductor High Current Toroid 470uH/185.7uH 15% 1KHz 3.7A 92mOhm DCR RDL RoHS: Compliant 0
  • 162 $4.7000
  • 324 $2.8900
  • 486 $2.2900
  • 648 $2.2400
$2.2400 / $4.7000 Buy Now

CAD Models for 2200LL-471-H-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2200LL-471-H-RC by Bourns Inc

2200LL-471-H-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Construction
Hortizontal Mount
DC Resistance
0.092 Ω
Inductance-Nom (L)
470 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8636 mm
Lead Length
12.7 mm
Lead Spacing
25.654 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
27.94 mm
Package Length
13.97 mm
Package Style
Toroidal
Rated Current-Max
3.7 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. 2200LL-471-H-RC
    Bourns Inc
    General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT
    VS

Related Parts for 2200LL-471-H-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200LL-471-H-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200LL-471-H-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 2200LL-471-H-RC would you like to use for your alert(s)?
  • Please alert me when 2200LL-471-H-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200LL-471-H-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200LL-471-H-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200LL-471-H-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200LL-471-H-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200LL-471-H-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: