Part Details for 2200LL-102-H-RC by JW Miller
Overview of 2200LL-102-H-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200LL-102-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2057
|
Newark | High Current Inductor, 1000Uh, 2.4A, 15%, Product Range:2200Ll Series, Inductance:1Mh, Rms Current (Irms):2.4A, Dc Resistance Max:0.216Ohm, Inductance Tolerance:± 15%, Case Dimensions:27.94Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2200LL-102-H-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$2.6300 | Buy Now |
DISTI #
1683980
|
element14 Asia-Pacific | HIGH CURRENT INDUCTOR, 1000UH, 2.4A, 15% RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$3.7111 / $5.3185 | Buy Now |
DISTI #
1683980
|
Farnell | HIGH CURRENT INDUCTOR, 1000UH, 2.4A, 15% RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 111 |
|
$3.2625 / $5.6215 | Buy Now |