-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200LL-102H-RC-ND
|
DigiKey | FIXED IND 1MH 2.4A 216 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
356 In Stock |
|
$2.6455 / $5.0200 | Buy Now |
DISTI #
2200LL-102-H-RC
|
Avnet Americas | Toroidal Inductor, 1 mH, 2.4 A, 216 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2200LL-102-H-RC) RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.2580 / $2.5651 | Buy Now |
DISTI #
04P2057
|
Avnet Americas | Toroidal Inductor, 1 mH, 2.4 A, 216 Milliohm, ± 15% - Bulk (Alt: 04P2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$3.1300 / $5.2200 | Buy Now |
DISTI #
652-2200LL-102-H-RC
|
Mouser Electronics | Power Inductors - Leaded Inductor, Toroidal RoHS: Compliant | 205 |
|
$2.6200 / $5.0200 | Buy Now |
DISTI #
73793478
|
RS | Inductor, ToroidalBOXBox | Bourns 2200LL-102-H-RC RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.6900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 216mOhm DCR RDL RoHS: Compliant |
374 In Stock |
|
$2.5500 / $4.1200 | Buy Now |
DISTI #
51847057
|
Verical | Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL Min Qty: 20 Package Multiple: 10 Date Code: 2040 | Americas - 370 |
|
$3.5508 / $5.4570 | Buy Now |
DISTI #
2200LL-102-H-RC
|
TTI | Power Inductors - Leaded Inductor, Toroidal pbFree: Pb-Free Min Qty: 648 Package Multiple: 10 Container: Box | Americas - 0 |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
2200LL-102-H-RC
|
Avnet Americas | Toroidal Inductor, 1 mH, 2.4 A, 216 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2200LL-102-H-RC) RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.2580 / $2.5651 | Buy Now |
DISTI #
04P2057
|
Avnet Americas | Toroidal Inductor, 1 mH, 2.4 A, 216 Milliohm, ± 15% - Bulk (Alt: 04P2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$3.1300 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200LL-102-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200LL-102-H-RC
Bourns Inc
General Purpose Inductor, 1000uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6858 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 25.146 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |