Part Details for 2200DGH50IP23HA by Gems Sensors & Controls
Overview of 2200DGH50IP23HA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DGH50IP23HA
2200DGH50IP23HA CAD Models
2200DGH50IP23HA Part Data Attributes
|
2200DGH50IP23HA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DGH50IP23HA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Offset-Nom | 1V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 9/16 MALE | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200DGH50IP23HA
This table gives cross-reference parts and alternative options found for 2200DGH50IP23HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DGH50IP23HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DGH50IP23KA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IP23KA |
2200DGH50IP22FA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IP22FA |
2200DGH50IPF3GA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IPF3GA |
2200DGH50IPF3EA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IPF3EA |
2200DGH50IPF24A | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IPF24A |
2200DGH50IPF2LA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IPF2LA |
2200DGH50IPF2FA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IPF2FA |
2200DGH50IP23GA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IP23GA |
2200DGH50IP23JA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IP23JA |
2200DGH50IP23LA | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH50IP23HA vs 2200DGH50IP23LA |