Part Details for 2200DAG50IPF2KB by Gems Sensors & Controls
Overview of 2200DAG50IPF2KB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DAG50IPF2KB
2200DAG50IPF2KB CAD Models
2200DAG50IPF2KB Part Data Attributes
|
2200DAG50IPF2KB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DAG50IPF2KB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200DAG50IPF2KB
This table gives cross-reference parts and alternative options found for 2200DAG50IPF2KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DAG50IPF2KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DAG50IPF24B | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF24B |
2200DAG50IP22EB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IP22EB |
2200DAG50IP23FB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IP23FB |
2200DAG50IP23LB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IP23LB |
2200DAG50IPF3GB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF3GB |
2200DAG50IPF2GB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF2GB |
2200DAG50IP23SB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IP23SB |
2200DAG50IPF2LB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF2LB |
2200DAG50IPF2MB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF2MB |
2200DAG50IPF3FB | Strain Guage Sensor, Absolute, 0Psi Min, 500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG50IPF2KB vs 2200DAG50IPF3FB |