2200BGG1508B3EB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.15%, 4-20mA, Cylindrical

Overview of 2200BGG1508B3EB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2200BGG1508B3EB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2200BGG1508B3EB by Gems Sensors & Controls

2200BGG1508B3EB
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.15%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
150 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
7 V
Termination Type
DIN 9.4MM W/O MATE
Want to compare parts?
  1. 2200BGG1508B3EB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.15%, 4-20mA, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200BGG1508B3EB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200BGG1508B3EB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 2200BGG1508B3EB would you like to use for your alert(s)?
  • Please alert me when 2200BGG1508B3EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200BGG1508B3EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200BGG1508B3EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200BGG1508B3EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200BGG1508B3EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200BGG1508B3EB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: