Part Details for 2200SGG3009234A by Gems Sensors & Controls
Overview of 2200SGG3009234A by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200SGG3009234A
2200SGG3009234A CAD Models
2200SGG3009234A Part Data Attributes
|
2200SGG3009234A
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200SGG3009234A
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200SGG3009234A
This table gives cross-reference parts and alternative options found for 2200SGG3009234A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200SGG3009234A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200SGG300922KA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300922KA |
2200SGG300922MA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300922MA |
2200SGG300923KA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300923KA |
2200SGG3009F2KA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG3009F2KA |
2200SGG300923MA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300923MA |
2200SGG300922SA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300922SA |
2200SGG300922JA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300922JA |
2200SGG300923SA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG300923SA |
2200SGG3009F2SA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG3009F2SA |
2200SGG3009F3FA | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0-10V, Cylindrical | Gems Sensors & Controls | 2200SGG3009234A vs 2200SGG3009F3FA |