2200SAF15IP22SA
Gems Sensors & Controls
Description: Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical

Overview of 2200SAF15IP22SA by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2200SAF15IP22SA by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2200SAF15IP22SA by Gems Sensors & Controls

2200SAF15IP22SA
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Housing
STAINLESS STEEL
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Range
0-10V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
PLASTIC CABLE GLAND
Want to compare parts?
  1. 2200SAF15IP22SA
    Gems Sensors & Controls
    Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical
    VS

Alternate Parts for 2200SAF15IP22SA

This table gives cross-reference parts and alternative options found for 2200SAF15IP22SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200SAF15IP22SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2200SAF15IP23JA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP23JA
2200SAF15IPF2KA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF2KA
2200SAF15IPF2LA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF2LA
2200SAF15IP22GA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP22GA
2200SAF15IP22FA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP22FA
2200SAF15IPF3FA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3FA
2200SAF15IPF34A Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF34A
2200SAF15IPF2GA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF2GA
2200SAF15IPF24A Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF24A
2200SAF15IP23GA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP23GA
Part Number Description Manufacturer Compare
2200SAF15IPF3GA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3GA
2200SAF15IP22MA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP22MA
2200SAF15IPF3KA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3KA
2200SAF15IP22GA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP22GA
2200SAF15IPF3FA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3FA
2200SAF15IPF3JA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3JA
2200SAF15IPF3LA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3LA
2200SAF15IP22FA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IP22FA
2200SAF15IPF24A Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF24A
2200SAF15IPF3MA Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0-10V, Cylindrical Gems Sensors & Controls 2200SAF15IP22SA vs 2200SAF15IPF3MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200SAF15IP22SA by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200SAF15IP22SA by Gems Sensors & Controls

  • Please alert me when 2200SAF15IP22SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200SAF15IP22SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200SAF15IP22SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200SAF15IP22SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200SAF15IP22SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200SAF15IP22SA by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: