Datasheets
2200RGH600923LB by: Gems Sensors & Controls

Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical

Part Details for 2200RGH600923LB by Gems Sensors & Controls

Overview of 2200RGH600923LB by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2200RGH600923LB

2200RGH600923LB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2200RGH600923LB Part Data Attributes

2200RGH600923LB Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
2200RGH600923LB Gems Sensors & Controls Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS
Reach Compliance Code unknown
Accuracy-Max (%) 0.15%
Housing STAINLESS STEEL
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Output Range 0-5V
Output Type ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL
Port Type THREADED
Pressure Range-Max 6000 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V
Supply Voltage-Min 1.5 V
Termination Type PLASTIC CABLE GLAND

Alternate Parts for 2200RGH600923LB

This table gives cross-reference parts and alternative options found for 2200RGH600923LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200RGH600923LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2200RGH6009F3MB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3MB
2200RGH6009234B Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009234B
2200RGH6009F3SB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3SB
2200RGH600923KB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600923KB
2200RGH600922LB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600922LB
2200RGH600923GB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600923GB
2200RGH6009F24B Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F24B
2200RGH600922SB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600922SB
2200RGH6009F3LB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3LB
2200RGH6009F34B Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F34B
Part Number Description Manufacturer Compare
2200RGH600923FB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600923FB
2200RGH600923GB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600923GB
2200RGH600923SB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600923SB
2200RGH6009F34B Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F34B
2200RGH6009F3LB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3LB
2200RGH600922HB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH600922HB
2200RGH6009F3MB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3MB
2200RGH6009F3HB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3HB
2200RGH6009F3FB Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009F3FB
2200RGH6009234B Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.15%, 0-5V, Cylindrical Gems Sensors & Controls 2200RGH600923LB vs 2200RGH6009234B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200RGH600923LB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200RGH600923LB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 2200RGH600923LB would you like to use for your alert(s)?
  • Please alert me when 2200RGH600923LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200RGH600923LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200RGH600923LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200RGH600923LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200RGH600923LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200RGH600923LB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: