Part Details for 2200JA1G001224B by Gems Sensors & Controls
Overview of 2200JA1G001224B by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200JA1G001224B
2200JA1G001224B CAD Models
2200JA1G001224B Part Data Attributes
|
2200JA1G001224B
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200JA1G001224B
Gems Sensors & Controls
Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.50-5.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 85 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200JA1G001224B
This table gives cross-reference parts and alternative options found for 2200JA1G001224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200JA1G001224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200JA1G00123EB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G00123EB |
2200JA1G001F3GB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F3GB |
2200JA1G00123GB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G00123GB |
2200JA1G001F3JB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F3JB |
2200JA1G00123KB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G00123KB |
2200JA1G001F2LB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F2LB |
2200JA1G001F2KB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F2KB |
2200JA1G001F2SB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F2SB |
2200JA1G001F24B | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F24B |
2200JA1G001F3KB | Strain Guage Sensor, Absolute, -15Psi Min, 85Psi Max, 0.15%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 2200JA1G001224B vs 2200JA1G001F3KB |