-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
PS2733-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage SOP MULTI Photocoupler | |
PS2533-1-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200HT-331-V-RC-ND
|
DigiKey | FIXED IND 330UH 3.1A 180 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
418 In Stock |
|
$1.7340 / $3.7200 | Buy Now |
DISTI #
2200HT-331-V-RC
|
Avnet Americas | Toroidal Inductor, 330 uH, 3.1 A, 180 Milliohm, ? 15% - Trays (Alt: 2200HT-331-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.7340 / $1.9698 | Buy Now |
DISTI #
542-2200HT-331V-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 15% Vertical RoHS: Compliant | 65 |
|
$1.9600 / $3.8500 | Buy Now |
DISTI #
V36:1790_06231619
|
Arrow Electronics | Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2326 | Americas - 7 |
|
$1.6540 / $2.1950 | Buy Now |
DISTI #
V79:2366_25434838
|
Arrow Electronics | Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 1 |
|
$1.5310 | Buy Now |
DISTI #
73772715
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2200HT-331-V-RC RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.8900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 180mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.7500 / $2.1700 | Buy Now |
DISTI #
69199584
|
Verical | Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2326 | Americas - 7 |
|
$2.1950 | Buy Now |
DISTI #
2200HT-331-V-RC
|
TTI | Power Inductors - Leaded 330uH 15% Vertical pbFree: Pb-Free Min Qty: 154 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
2200HT-331-V-RC
|
Avnet Abacus | Toroidal Inductor, 330 uH, 3.1 A, 180 Milliohm, � 15% (Alt: 2200HT-331-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200HT-331-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200HT-331-V-RC
Bourns Inc
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 11.684 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2200HT-331-V-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200HT-331-V-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200HT-331-H-RC | General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT | Bourns Inc | 2200HT-331-V-RC vs 2200HT-331-H-RC |