Part Details for 2200FGH40IPF24B by Gems Sensors & Controls
Overview of 2200FGH40IPF24B by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200FGH40IPF24B
2200FGH40IPF24B CAD Models
2200FGH40IPF24B Part Data Attributes
|
2200FGH40IPF24B
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200FGH40IPF24B
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0.10V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.10-5.10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 9/16 MALE | |
Pressure Range-Max | 4000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200FGH40IPF24B
This table gives cross-reference parts and alternative options found for 2200FGH40IPF24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200FGH40IPF24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200FGH40IPF2EB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF2EB |
2200FGH40IPF2FB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF2FB |
2200FGH40IPF3HB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF3HB |
2200FGH40IPF2KB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF2KB |
2200FGH40IP22LB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IP22LB |
2200FGH40IPF2LB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF2LB |
2200FGH40IPF2JB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF2JB |
2200FGH40IPF3KB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF3KB |
2200FGH40IPF3FB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IPF3FB |
2200FGH40IP23EB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.15%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGH40IPF24B vs 2200FGH40IP23EB |