Part Details for 2200FGG2009F2EA by Gems Sensors & Controls
Overview of 2200FGG2009F2EA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200FGG2009F2EA
2200FGG2009F2EA CAD Models
2200FGG2009F2EA Part Data Attributes
|
2200FGG2009F2EA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200FGG2009F2EA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.1-5.1V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CABLE |
Alternate Parts for 2200FGG2009F2EA
This table gives cross-reference parts and alternative options found for 2200FGG2009F2EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200FGG2009F2EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200FGG2009F2FA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F2FA |
2200FGG200922KA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG200922KA |
2200FGG200923MA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG200923MA |
2200FGG2009F24A | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F24A |
2200FGG2009F3JA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F3JA |
2200FGG200922HA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG200922HA |
2200FGG2009F2MA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F2MA |
2200FGG2009F2HA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F2HA |
2200FGG200923KA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG200923KA |
2200FGG2009F3LA | Strain Guage Sensor, Gage, 0Psi Min, 200Psi Max, 0.25%, 0.10-5.10V, Cylindrical | Gems Sensors & Controls | 2200FGG2009F2EA vs 2200FGG2009F3LA |