Part Details for 2200DGH5008F3EB by Gems Sensors & Controls
Overview of 2200DGH5008F3EB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DGH5008F3EB
2200DGH5008F3EB CAD Models
2200DGH5008F3EB Part Data Attributes
|
2200DGH5008F3EB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DGH5008F3EB
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT EXTERNAL | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CABLE |
Alternate Parts for 2200DGH5008F3EB
This table gives cross-reference parts and alternative options found for 2200DGH5008F3EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DGH5008F3EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DGH5008F2GB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F2GB |
2200DGH5008F2EB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F2EB |
2200DGH5008F2MB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F2MB |
2200DGH500822KB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH500822KB |
2200DGH5008F2HB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F2HB |
2200DGH500823MB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH500823MB |
2200DGH5008234B | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008234B |
2200DGH500822MB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH500822MB |
2200DGH5008F2JB | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F2JB |
2200DGH5008F24B | Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH5008F3EB vs 2200DGH5008F24B |