2200DGH500822FB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical

Overview of 2200DGH500822FB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2200DGH500822FB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2200DGH500822FB by Gems Sensors & Controls

2200DGH500822FB
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Additional Feature
IP65
Operating Current-Max
6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
1-11V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/8-27 NPT EXTERNAL
Pressure Range-Max
5000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
500 µs
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
7 V
Termination Type
CABLE
Want to compare parts?
  1. 2200DGH500822FB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical
    VS

Alternate Parts for 2200DGH500822FB

This table gives cross-reference parts and alternative options found for 2200DGH500822FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DGH500822FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2200DGH5008224B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008224B
2200DGH5008F2HB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2HB
2200DGH500823GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500823GB
2200DGH500822KB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822KB
2200DGH500822GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822GB
2200DGH5008F34B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F34B
2200DGH5008F2EB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2EB
2200DGH5008F2JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2JB
2200DGH5008F2FB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2FB
2200DGH500822HB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822HB
Part Number Description Manufacturer Compare
2200DGH5008F2JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2JB
2200DGH5008F3FB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F3FB
2200DGH500822GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822GB
2200DGH5008F2SB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2SB
2200DGH500822SB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822SB
2200DGH5008F2HB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2HB
2200DGH5008F2GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2GB
2200DGH5008F34B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F34B
2200DGH5008F2EB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH5008F2EB
2200DGH500822KB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DGH500822FB vs 2200DGH500822KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200DGH500822FB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200DGH500822FB by Gems Sensors & Controls

  • Please alert me when 2200DGH500822FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2200DGH500822FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200DGH500822FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2200DGH500822FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200DGH500822FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200DGH500822FB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: