Part Details for 2200DGH1504F2FB by Gems Sensors & Controls
Overview of 2200DGH1504F2FB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DGH1504F2FB
2200DGH1504F2FB CAD Models
2200DGH1504F2FB Part Data Attributes
|
2200DGH1504F2FB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DGH1504F2FB
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP67 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 1500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CABLE |
Alternate Parts for 2200DGH1504F2FB
This table gives cross-reference parts and alternative options found for 2200DGH1504F2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DGH1504F2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DGH150423KB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH150423KB |
2200DGH1504F3JB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F3JB |
2200DGH1504F2MB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F2MB |
2200DGH1504F3LB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F3LB |
2200DGH1504F2SB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F2SB |
2200DGH1504F3EB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F3EB |
2200DGH1504F34B | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F34B |
2200DGH150422MB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH150422MB |
2200DGH1504F2HB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH1504F2HB |
2200DGH150423MB | Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH1504F2FB vs 2200DGH150423MB |