Part Details for 2200DGH100422FA by Gems Sensors & Controls
Overview of 2200DGH100422FA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DGH100422FA
2200DGH100422FA CAD Models
2200DGH100422FA Part Data Attributes
|
2200DGH100422FA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DGH100422FA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CABLE |
Alternate Parts for 2200DGH100422FA
This table gives cross-reference parts and alternative options found for 2200DGH100422FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DGH100422FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DGH1004F2LA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004F2LA |
2200DGH100422GA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH100422GA |
2200DGH100423EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH100423EA |
2200DGH1004F2FA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004F2FA |
2200DGH1004F3HA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004F3HA |
2200DGH100422EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH100422EA |
2200DGH1004F3LA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004F3LA |
2200DGH1004F34A | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004F34A |
2200DGH1004234A | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH1004234A |
2200DGH100423SA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DGH100422FA vs 2200DGH100423SA |