There are no models available for this part yet.
Overview of 2200DG6F00J23JB by Gems Sensors & Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2200DG6F00J23JB by Gems Sensors & Controls
Part Data Attributes for 2200DG6F00J23JB by Gems Sensors & Controls
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEMS SENSORS & CONTROLS
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.15%
|
Housing
|
STAINLESS STEEL
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
1-11V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
45 Psi
|
Pressure Range-Min
|
-15 Psi
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
35 V
|
Supply Voltage-Min
|
1.5 V
|
Termination Type
|
PLASTIC CABLE GLAND
|
Alternate Parts for 2200DG6F00J23JB
This table gives cross-reference parts and alternative options found for 2200DG6F00J23JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DG6F00J23JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DG6F00J234B | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00J234B |
2200DG6F00J23GB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00J23GB |
2200DG6F00JF3LB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00JF3LB |
2200DG6F00J22EB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00J22EB |
2200DG6F00JF2GB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00JF2GB |
2200DG6F00JF34B | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00JF34B |
2200DG6F00JF3KB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00JF3KB |
2200DG6F00JF3GB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00JF3GB |
2200DG6F00J23LB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00J23LB |
2200DG6F00J23FB | Strain Guage Sensor, Gage, -15Psi Min, 45Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG6F00J23JB vs 2200DG6F00J23FB |