Part Details for 2200DG2G0IPF3JA by Gems Sensors & Controls
Overview of 2200DG2G0IPF3JA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DG2G0IPF3JA
2200DG2G0IPF3JA CAD Models
2200DG2G0IPF3JA Part Data Attributes
|
2200DG2G0IPF3JA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DG2G0IPF3JA
Gems Sensors & Controls
Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Offset-Nom | 1V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 9/16 MALE | |
Pressure Range-Max | 185 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200DG2G0IPF3JA
This table gives cross-reference parts and alternative options found for 2200DG2G0IPF3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DG2G0IPF3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DG2G0IPF2KA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF2KA |
2200DG2G0IPF2FA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF2FA |
2200DG2G0IP22EA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IP22EA |
2200DG2G0IPF24A | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF24A |
2200DG2G0IPF2SA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF2SA |
2200DG2G0IPF3MA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF3MA |
2200DG2G0IP23EA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IP23EA |
2200DG2G0IP23LA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IP23LA |
2200DG2G0IP22LA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IP22LA |
2200DG2G0IPF3GA | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG2G0IPF3JA vs 2200DG2G0IPF3GA |