Part Details for 2200DG1G50923JA by Gems Sensors & Controls
Overview of 2200DG1G50923JA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DG1G50923JA
2200DG1G50923JA CAD Models
2200DG1G50923JA Part Data Attributes
|
2200DG1G50923JA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DG1G50923JA
Gems Sensors & Controls
Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 135 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200DG1G50923JA
This table gives cross-reference parts and alternative options found for 2200DG1G50923JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DG1G50923JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DG1G509F3HA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G509F3HA |
2200DG1G50923GA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G50923GA |
2200DG1G509F2JA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G509F2JA |
2200DG1G509224A | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G509224A |
2200DG1G50922JA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G50922JA |
2200DG1G50922FA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G50922FA |
2200DG1G509F2GA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G509F2GA |
2200DG1G509F2SA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G509F2SA |
2200DG1G50922LA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G50922LA |
2200DG1G50922GA | Strain Guage Sensor, Gage, -15Psi Min, 135Psi Max, 0.25%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DG1G50923JA vs 2200DG1G50922GA |