Part Details for 2200DAH40IPF2FB by Gems Sensors & Controls
Overview of 2200DAH40IPF2FB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DAH40IPF2FB
2200DAH40IPF2FB CAD Models
2200DAH40IPF2FB Part Data Attributes
|
2200DAH40IPF2FB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DAH40IPF2FB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 4000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200DAH40IPF2FB
This table gives cross-reference parts and alternative options found for 2200DAH40IPF2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DAH40IPF2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2200DAH40IPF2JB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF2JB |
2200DAH40IP23JB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IP23JB |
2200DAH40IPF3EB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF3EB |
2200DAH40IPF34B | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF34B |
2200DAH40IPF3MB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF3MB |
2200DAH40IPF3SB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF3SB |
2200DAH40IPF3LB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IPF3LB |
2200DAH40IP22EB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.15%, 1-11V, Cylindrical | 2200DAH40IPF2FB vs 2200DAH40IP22EB |