Part Details for 2200DAH15IPF3SB by Gems Sensors & Controls
Overview of 2200DAH15IPF3SB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DAH15IPF3SB
2200DAH15IPF3SB CAD Models
2200DAH15IPF3SB Part Data Attributes
|
2200DAH15IPF3SB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DAH15IPF3SB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Offset-Nom | 1V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 9/16 MALE | |
Pressure Range-Max | 1500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200DAH15IPF3SB
This table gives cross-reference parts and alternative options found for 2200DAH15IPF3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DAH15IPF3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DAH15IPF3HB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IPF3HB |
2200DAH15IP224B | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IP224B |
2200DAH15IPF2FB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IPF2FB |
2200DAH15IP22MB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IP22MB |
2200DAH15IP23MB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IP23MB |
2200DAH15IPF34B | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IPF34B |
2200DAH15IPF2JB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IPF2JB |
2200DAH15IP22JB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IP22JB |
2200DAH15IP22SB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IP22SB |
2200DAH15IPF3KB | Strain Guage Sensor, Absolute, 0Psi Min, 1500Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAH15IPF3SB vs 2200DAH15IPF3KB |