Part Details for 2200DAG300122JB by Gems Sensors & Controls
Overview of 2200DAG300122JB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DAG300122JB
2200DAG300122JB CAD Models
2200DAG300122JB Part Data Attributes
|
2200DAG300122JB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DAG300122JB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200DAG300122JB
This table gives cross-reference parts and alternative options found for 2200DAG300122JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DAG300122JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DAG3001F2LB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG3001F2LB |
2200DAG3001F2MB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG3001F2MB |
2200DAG300123MB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG300123MB |
2200DAG3001F2GB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG3001F2GB |
2200DAG300123LB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG300123LB |
2200DAG300122EB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG300122EB |
2200DAG300122FB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG300122FB |
2200DAG3001F3FB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG3001F3FB |
2200DAG300122HB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG300122HB |
2200DAG3001F3SB | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAG300122JB vs 2200DAG3001F3SB |