Part Details for 2200DAF6002F3FB by Gems Sensors & Controls
Overview of 2200DAF6002F3FB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200DAF6002F3FB
2200DAF6002F3FB CAD Models
2200DAF6002F3FB Part Data Attributes
|
2200DAF6002F3FB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200DAF6002F3FB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP67 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CABLE |
Alternate Parts for 2200DAF6002F3FB
This table gives cross-reference parts and alternative options found for 2200DAF6002F3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DAF6002F3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200DAF600223MB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600223MB |
2200DAF600222EB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600222EB |
2200DAF600222HB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600222HB |
2200DAF6002F2HB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF6002F2HB |
2200DAF6002F3LB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF6002F3LB |
2200DAF600222FB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600222FB |
2200DAF600222LB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600222LB |
2200DAF600223EB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF600223EB |
2200DAF6002F3JB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF6002F3JB |
2200DAF6002F3HB | Strain Guage Sensor, Absolute, 0Psi Min, 60Psi Max, 0.15%, 1-11V, Cylindrical | Gems Sensors & Controls | 2200DAF6002F3FB vs 2200DAF6002F3HB |