2200DA1G50J224B
Gems Sensors & Controls
Description: Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical

Overview of 2200DA1G50J224B by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2200DA1G50J224B by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2200DA1G50J224B by Gems Sensors & Controls

2200DA1G50J224B
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.15%
Housing
STAINLESS STEEL
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Range
1-11V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
135 Psi
Pressure Range-Min
-15 Psi
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
PLASTIC CABLE GLAND
Want to compare parts?
  1. 2200DA1G50J224B
    Gems Sensors & Controls
    Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical
    VS

Alternate Parts for 2200DA1G50J224B

This table gives cross-reference parts and alternative options found for 2200DA1G50J224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200DA1G50J224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2200DA1G50J22LB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J22LB
2200DA1G50JF34B Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF34B
2200DA1G50JF2KB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF2KB
2200DA1G50J234B Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J234B
2200DA1G50J22MB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J22MB
2200DA1G50J23KB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J23KB
2200DA1G50JF2MB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF2MB
2200DA1G50J23LB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J23LB
2200DA1G50JF2SB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF2SB
2200DA1G50JF3SB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF3SB
Part Number Description Manufacturer Compare
2200DA1G50JF3JB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF3JB
2200DA1G50J22KB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J22KB
2200DA1G50J234B Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J234B
2200DA1G50J23GB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J23GB
2200DA1G50JF2SB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF2SB
2200DA1G50JF3FB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF3FB
2200DA1G50JF3SB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF3SB
2200DA1G50J23EB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J23EB
2200DA1G50J22MB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50J22MB
2200DA1G50JF3GB Strain Guage Sensor, Absolute, -15Psi Min, 135Psi Max, 0.15%, 1-11V, Cylindrical Gems Sensors & Controls 2200DA1G50J224B vs 2200DA1G50JF3GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200DA1G50J224B by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200DA1G50J224B by Gems Sensors & Controls

  • Please alert me when 2200DA1G50J224B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200DA1G50J224B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200DA1G50J224B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200DA1G50J224B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200DA1G50J224B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200DA1G50J224B by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: