Part Details for 2200CGH1009234A by Gems Sensors & Controls
Overview of 2200CGH1009234A by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CGH1009234A
2200CGH1009234A CAD Models
2200CGH1009234A Part Data Attributes
|
2200CGH1009234A
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CGH1009234A
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200CGH1009234A
This table gives cross-reference parts and alternative options found for 2200CGH1009234A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CGH1009234A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CGH100923LA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH100923LA |
2200CGH100922FA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH100922FA |
2200CGH100923EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH100923EA |
2200CGH1009F3MA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F3MA |
2200CGH1009F3JA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F3JA |
2200CGH1009F2SA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F2SA |
2200CGH1009F2EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F2EA |
2200CGH1009F3FA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F3FA |
2200CGH100922HA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH100922HA |
2200CGH1009F3EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH1009234A vs 2200CGH1009F3EA |