Part Details for 2200CGG15IPF2KA by Gems Sensors & Controls
Overview of 2200CGG15IPF2KA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CGG15IPF2KA
2200CGG15IPF2KA CAD Models
2200CGG15IPF2KA Part Data Attributes
|
2200CGG15IPF2KA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CGG15IPF2KA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CGG15IPF2KA
This table gives cross-reference parts and alternative options found for 2200CGG15IPF2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CGG15IPF2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CGG15IP22GA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP22GA |
2200CGG15IP23MA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP23MA |
2200CGG15IP23EA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP23EA |
2200CGG15IPF2HA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IPF2HA |
2200CGG15IP22FA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP22FA |
2200CGG15IPF3MA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IPF3MA |
2200CGG15IP22EA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP22EA |
2200CGG15IP23KA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP23KA |
2200CGG15IPF2SA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IPF2SA |
2200CGG15IP22KA | Strain Guage Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGG15IPF2KA vs 2200CGG15IP22KA |