Part Details for 2200CAH5008F34B by Gems Sensors & Controls
Overview of 2200CAH5008F34B by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CAH5008F34B
2200CAH5008F34B CAD Models
2200CAH5008F34B Part Data Attributes
|
2200CAH5008F34B
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CAH5008F34B
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CAH5008F34B
This table gives cross-reference parts and alternative options found for 2200CAH5008F34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CAH5008F34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CAH5008224B | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008224B |
2200CAH5008F3HB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F3HB |
2200CAH5008F2SB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F2SB |
2200CAH500822SB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH500822SB |
2200CAH500823LB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH500823LB |
2200CAH5008F3MB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F3MB |
2200CAH5008F3SB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F3SB |
2200CAH500823EB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH500823EB |
2200CAH5008F3FB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F3FB |
2200CAH5008F2LB | Strain Guage Sensor, Absolute, 0Psi Min, 5000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH5008F34B vs 2200CAH5008F2LB |