Part Details for 2200CAH4008F3MA by Gems Sensors & Controls
Overview of 2200CAH4008F3MA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CAH4008F3MA
2200CAH4008F3MA CAD Models
2200CAH4008F3MA Part Data Attributes
|
2200CAH4008F3MA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CAH4008F3MA
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 4000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CAH4008F3MA
This table gives cross-reference parts and alternative options found for 2200CAH4008F3MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CAH4008F3MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CAH4008F2FA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH4008F2FA |
2200CAH400822LA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH400822LA |
2200CAH400823JA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH400823JA |
2200CAH4008F3JA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH4008F3JA |
2200CAH4008F2LA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH4008F2LA |
2200CAH400822KA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH400822KA |
2200CAH4008F2KA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH4008F2KA |
2200CAH400822JA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH400822JA |
2200CAH400823EA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH400823EA |
2200CAH4008F2SA | Strain Guage Sensor, Absolute, 0Psi Min, 4000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH4008F3MA vs 2200CAH4008F2SA |